Quick Disconnect Terminal 10-12AWG Brass Yellow F 24mm
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 7.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |