The ABB TVF10-250FD is a quick disconnect terminal with a crimp termination method, suitable for cable mounting. It features a straight body orientation and electro tin plating. The terminal is rated for a maximum operating temperature of 105 degrees Celsius. It is available in a cable mount package type and is used for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.36mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |