Quick Disconnect Terminal 10-12AWG F
ABB TVF10-250FD-L technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB TVF10-250FD-L to view detailed technical specifications.
No datasheet is available for this part.