The TVF14-250FD is a female quick disconnect terminal with crimp termination method, suitable for wire sizes 14-16 AWG. It features a straight body orientation and electro tin plating. The terminal is designed for cable mount applications and has a maximum operating temperature of 105°C.
ABB TVF14-250FD technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.36mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.