Cable Ties, Standard Locking Polyamide 6/6 Natural 102mm 180N Bulk
ABB TY400-40 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Halogen Free | Halogen Free |
| Length | 368mm |
| Mount | Cable |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.