
The ABB UNITROL 1010 is a compact, digital Automatic Voltage Regulator (AVR) designed for controlling synchronous machines and generators up to 80 MVA. It delivers 10A field current with high precision, featuring Ethernet communication, automatic synchronization, and load sharing capabilities for industrial and power applications.
ABB UNITROL 1010 technical specifications.
| Performance | 10A rated excitation current |
| Versatility | Supports multiple excitation methods, including permanent magnet generator (PMG), auxiliary windings, or shunt supply. |
| Rated Voltage | 24V DC |
| Control Modes | Includes automatic voltage regulation (AVR), power factor control (PFC), and reactive power control (Q control) |
| Protection | Offers rotating diode monitoring, limiting functions, and robust design suitable for harsh environments (-20°C to +60°C). |
No datasheet is available for this part.