Cable Accessories Fitting Polyamide 6 Black
ABB VUSG-48B.31 technical specifications.
| Type | Fitting |
| Color | Black |
| Body Material | Polyamide 6 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB VUSG-48B.31 to view detailed technical specifications.
No datasheet is available for this part.