ABB YM1242FFD03006B technical specifications.
| Body Plating | Nickel |
| Connector Type A | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB YM1242FFD03006B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.