This connector features a brass body with nickel plating and gold-plated contacts. It is designed for cable mounting and has a maximum operating temperature of 70°C, with a minimum operating temperature of -30°C. The connector has three contacts and a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB YM1242FFD03008B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB YM1242FFD03008B technical specifications.
| Body Plating | Nickel |
| Connector Type A | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB YM1242FFD03008B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.