This 47uH inductor features a drum core design with a ferrite core material and a radial lead style. It has a tolerance of 10% and is tested at a frequency of 1KHz. The maximum DC current rating is 0.96A, and the typical temperature rise is 20°C. The maximum DC resistance is 0.17 ohms, and the minimum quality factor is 40. It operates within a temperature range of -40 to 125°C.
ABC Taiwan Electronics RB0912470KLB-DE2 technical specifications.
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.96A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for ABC Taiwan Electronics RB0912470KLB-DE2 to view detailed technical specifications.
No datasheet is available for this part.