Abco Electronics LPF1040T-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1(Typ)A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 10.6mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Abco Electronics LPF1040T-150M to view detailed technical specifications.
No datasheet is available for this part.