
SHOE, ESD, CLOG BLACK, 5310, 37, A; Shoe Size US:-; Shoe Size UK:-; Shoe Size Euro:37; Shoe Colour:Black; Footwear Type:ESD Clog; Upper Material:Leather; SVHC:No SVHC (16-Dec-2013); Colour:Black; External Depth:310mm; External Length / Height:110mm; External Width:150mm; Mid-sole Type:Smooth leather; Shoe / Boot Euro Size:37; Standard:DIN 4843 part 100, DIN 61340; Upper Type:Leather, perforated; Weight:0.95kg
Abeba 531037 technical specifications.
| Color | Black |
| Mount | Standard |
| Weight | 0.95kg |
| Width | 150mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
