
SHOE, ESD, CLOG BLACK, 5310, 40, A; Shoe Size US:-; Shoe Size UK:-; Shoe Size Euro:40; Shoe Colour:Black; Footwear Type:ESD Clog; Upper Material:Leather; SVHC:No SVHC (16-Dec-2013); Colour:Black; External Depth:310mm; External Length / Height:110mm; External Width:150mm; Mid-sole Type:Smooth leather; Shoe / Boot Euro Size:40; Standard:DIN 4843 part 100, DIN 61340; Upper Type:Leather, perforated; Weight:1.05kg
Sign in to ask questions about the Abeba 531040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abeba 531040 technical specifications.
| Color | Black |
| Mount | Standard |
| Weight | 1.05kg |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abeba 531040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
