
ABI Electronics CHIPMASTER COMPACT PRO Component & IC Tester IC LCD, Model CHIPMASTER COMPACT PRO
ABI Electronics CHIPMASTERCOMPACTPRO technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Length | 200mm |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
