Heat Sink Passive TO-220/TO-3P Clip 7.6°C/W
ABL Aluminium Components LS120 technical specifications.
| Type | Passive |
| Device Cooled | TO-220|TO-3P |
| Attachment Method | Clip |
| Product Length | 38mm |
| Product Depth | 42mm |
| Height | 19mm |
No datasheet is available for this part.