Heat Sink Passive TO-220 Mounting Hole 9.9°C/W
Sign in to ask questions about the ABL Aluminium Components LS150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Aluminium Components LS150 technical specifications.
| Product Length (mm) | 38 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 22 |
| Type | Passive |
| Device Cooled | TO-220 |
| Attachment Method | Mounting Hole |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
Download the complete datasheet for ABL Aluminium Components LS150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.