Heat Sink Passive TO-220/TO-3P Clip 4.5°C/W
ABL Aluminium Components PPB63PH technical specifications.
| Type | Passive |
| Device Cooled | TO-220|TO-3P |
| Attachment Method | Clip |
| Product Length | 35mm |
| Product Depth | 25mm |
| Height | 63mm |
Download the complete datasheet for ABL Aluminium Components PPB63PH to view detailed technical specifications.
No datasheet is available for this part.