Heat Sink Passive TO-220/TO-3P Clip 9°C/W
ABL Aluminium Components PPC35P technical specifications.
| Type | Passive |
| Device Cooled | TO-220|TO-3P |
| Attachment Method | Clip |
| Product Length | 35mm |
| Product Depth | 16mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABL Aluminium Components PPC35P to view detailed technical specifications.
No datasheet is available for this part.