Heat Sink Passive TO-220/TO-3P Clip 7.2°C/W
ABL Aluminium Components PPC50 technical specifications.
| Type | Passive |
| Device Cooled | TO-220|TO-3P |
| Attachment Method | Clip |
| Product Length | 50mm |
| Product Depth | 16mm |
| Height | 27mm |
No datasheet is available for this part.