The S-1212B33-M5T1U is a positive voltage regulator developed using high-withstand voltage CMOS process technology. It operates at a maximum input voltage of 36V and provides 250mA output current with low current consumption (6.5 μA typical). It features a built-in ON/OFF circuit, overcurrent protection, and thermal shutdown. The device includes a discharge shunt function and is designed for an operating temperature range of -40°C to +105°C.
ABL Aluminium Components S-1212B33-M5T1U technical specifications.
| Output Voltage | 3.3V |
| Input Voltage (Max) | 36V |
| Output Current | 250mA |
| Current Consumption (Operation) | 6.5μA |
| Dropout Voltage (Typ) | 0.8V |
| Output Voltage Accuracy | +/-2.0% |
| Operating Temperature (Ta) | -40 to +105°C |
| Thermal Shutdown Detection | 165°C |
| PSRR | 45dB |
| Quiescent Current | 3.5μA |
| RoHS | Compliant (RoHS3) |
| Halogen-free | Yes |
| Lead-free | Sn 100% |
Download the complete datasheet for ABL Aluminium Components S-1212B33-M5T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.