
Heatsink, 0.4K/W, 150 x 240 x 46mm
Sign in to ask questions about the ABL Heatsinks 193AB1500B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks 193AB1500B technical specifications.
| Color | Black |
| Height | 46mm |
| Length | 150mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.4°C/W |
| Reach SVHC Compliant | No |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 193AB1500B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
