
Heat Sink, TO-3, TO-3, 1.9 C/W, 25 mm, 88 mm, 75 mm ;RoHS Compliant: Yes
ABL Heatsinks 515AB0750MB(T03) technical specifications.
| Package/Case | TO-3 |
| Length | 50mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 1.9°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 515AB0750MB(T03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
