
ABL HEATSINKS BGA-FC-015 Heat Sink, For Ball Grid Array, Flip-Chip, BGA, 11 C/W, 24 mm, 40 mm, 40 mm
ABL Heatsinks BGA-FC-015 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 24mm |
| Length | 40mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 11°C/W |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-FC-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
