
ABL HEATSINKS BGA-PP-010 Heat Sink, For Ball Grid Array, Push-Pin, BGA, 11 C/W, 15 mm, 40.8 mm, 40.8 mm
ABL Heatsinks BGA-PP-010 technical specifications.
| Package/Case | BGA |
| Color | Natural |
| Height | 15mm |
| Length | 40.8mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 11°C/W |
| Reach SVHC Compliant | No |
| Width | 40.8mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-PP-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
