
HEAT SINK, BGA, PUSH-PIN, 9°C/W
Sign in to ask questions about the ABL Heatsinks BGA-PP-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABL Heatsinks BGA-PP-020 technical specifications.
| Package/Case | BGA |
| Color | Natural |
| Height | 49mm |
| Length | 15mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 9°C/W |
| Reach SVHC Compliant | No |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-PP-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
