
ABL HEATSINKS BGA-STD-010 Heat Sink, For Ball Grid Array, Standard, BGA, 27 C/W, 10 mm, 13.5 mm, 13 mm
ABL Heatsinks BGA-STD-010 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 10mm |
| Length | 13mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 27°C/W |
| Reach SVHC Compliant | No |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-STD-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
