
ABL HEATSINKS BGA-STD-030 Heat Sink, For Ball Grid Array, Standard, BGA, 20 C/W, 6 mm, 27 mm, 27 mm
ABL Heatsinks BGA-STD-030 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 6mm |
| Length | 27mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 20°C/W |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-STD-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
