Heat Sink, To-220, To-3P, To-3P, To-220, 9.9 C/w, 22 Mm, 28 Mm, 38 Mm, 38 Mm Rohs Compliant: Yes
ABL Heatsinks LS140 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 22mm |
| Length | 38mm |
| Material | Aluminium |
| Mount | Screw, Clip |
| Natural Thermal Resistance | 9.9°C/W |
| Reach SVHC Compliant | No |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.