Heat Sink, To-220, To-220, 30 C/w, 11 Mm, 22 Mm, 19 Mm Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Color | Black |
| Height | 11mm |
| Length | 19mm |
| Material | Aluminium |
| Mount | Screw, Clip |
| Natural Thermal Resistance | 30°C/W |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |