
Heatsink, TO-220, 11K/W, 20 x 27 x 16mm, Clip Mount
ABL Heatsinks PPC0200B technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 16mm |
| Length | 20mm |
| Mount | Clip |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks PPC0200B to view detailed technical specifications.
No datasheet is available for this part.
