
Heatsink, TO-220, TO-3P, 9C/W, 25 x 35 x 25mm, Clip Mount
ABL Heatsinks PPD0250P technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 25mm |
| Length | 25mm |
| Mount | Clip |
| Natural Thermal Resistance | 9°C/W |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
