
Able Systems 07-AP800-BOC technical specifications.
| Color | Black |
| Connector Type A | Power |
| Lead Length | 2m |
| Length | 2000mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Able Systems 07-AP800-BOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
