
Able Systems AP800PSAV2 technical specifications.
| Max Output Current | 3.33A |
| Max Output Power | 25W |
| Nominal Output Voltage | 7.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Able Systems AP800PSAV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
