The S-1711A1833-M6T1G is a 6-pin dual output low dropout (LDO) regulator from Ablic. It features a nominal output voltage of 1.8V with a maximum dropout voltage of 390mV. The device operates over an input voltage range of 2.0V to 6.5V and is available in the LSSOP package. The S-1711A1833-M6T1G is suitable for use in applications requiring a stable and efficient voltage supply.
Ablic S-1711A1833-M6T1G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1711A1833-M6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.