The S-35190A-T8T1G is an industrial-grade real-time clock timer IC from Ablic, featuring 8 terminals and a temperature grade of industrial. It operates within a supply voltage range of 1.3V to 5.5V and has a maximum clock frequency of 0.032 MHz. The device is packaged in a TSSOP-8 package and is suitable for use in applications requiring a reliable real-time clock function. The S-35190A-T8T1G is designed to operate over a temperature range of -40°C to 85°C.
Ablic S-35190A-T8T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35190A-T8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.