The S-812C35AUA-C2PT2G is a 3-terminal linear voltage regulator with a nominal output voltage of 3.5V and a maximum dropout voltage of 0.35V. It is available in the R-PSSO-F3 package type. The device has a single function and 3 terminals. The input voltage range is from 4.5V to 16V. The regulator is suitable for use in a variety of applications requiring a stable output voltage.
Ablic S-812C35AUA-C2PT2G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C35AUA-C2PT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.