The S-817B37AMC-CXA-T2 is a 3.7V linear voltage regulator from Ablic with a dropout voltage of 0.35V. It has 5 terminals and is packaged in a 5-pin LSSOP package. The input voltage range is from 4.7V to 10V. The output voltage is nominally 3.7V with a minimum of 3.626V and a maximum of 3.774V.
Ablic S-817B37AMC-CXA-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.626 |
| Output Voltage1-Max | 3.774 |
| Output Voltage1-Nom | 3.7 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817B37AMC-CXA-T2 to view detailed technical specifications.
No datasheet is available for this part.