The S-8233AFFE-TB is a commercial temperature SOP power management IC with 14 terminals, 1 function, and 3 channels. It operates over a temperature range of -20°C to 70°C and has a supply voltage range of 2V to 24V. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 5.5mm in width and 10.06mm in length.
Ablic S-8233AFFE-TB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8233AFFE-TB to view detailed technical specifications.
No datasheet is available for this part.