The S-8254AAWFT-TB-U is a 16-pin industrial-grade power management IC from Ablic. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.5V. The device has a maximum supply voltage of 24V and a minimum supply voltage of 2V. It features a TSSOP package and is designed for industrial applications.
Ablic S-8254AAWFT-TB-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8254AAWFT-TB-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.