The S-8340C25AFT-T2-G is an industrial DC/DC controller from Ablic, featuring a 1.5V input voltage and operating within a -40 to 85°C temperature range. It has a compact 8-pin TSSOP package and supports a single function. The device is suitable for use in industrial applications, with a temperature grade of industrial.
Ablic S-8340C25AFT-T2-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 1.5 |
| Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8340C25AFT-T2-G to view detailed technical specifications.
No datasheet is available for this part.