
The AB-557-03-HCC-F-L-C-T is a surface mount clock IC from Abracon, operating within a temperature range of -40°C to 85°C. It has a maximum operating frequency of 460MHz and requires a supply voltage of 3.6V at 60mA. This IC is RoHS compliant and features a PLL. It is packaged in a QFN package, available in quantities of 1000 on tape and reel.
Abracon AB-557-03-HCC-F-L-C-T technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 52% |
| Max Frequency | 460MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-557-03-HCC-F-L-C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.