AB Series 8 MHz ±50 ppm 18 pF -40 to +85 °C Through Hole Crystal
Abracon AB-8.000MHZ-DIL technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-8.000MHZ-DIL to view detailed technical specifications.
No datasheet is available for this part.