
Voltage-controlled crystal oscillator in the ABLNO‑V series operating at 120.000 MHz with LVCMOS output and 3.3 V supply. It uses a high-Q 3rd-overtone crystal and supports a 15 pF load. Frequency stability over −40 to +85 °C is typically ±12 ppm (max ±18 ppm) with all-inclusive long-term stability of ±28 ppm. Typical RMS phase jitter is around 100 fs (12 kHz to 20 MHz). The device provides voltage control (Vc 0–3.3 V, ~1.65 V center), with an absolute pull range of at least ±28 ppm (up to ±55 ppm). Typical supply current at 120 MHz is 35 mA. It is supplied in a 4-pad no‑lead 14.3 × 8.7 × 5.5 mm SMD package and is RoHS/RoHS II compliant, MSL 1, with T2 tape‑and‑reel packaging (250 pcs/reel).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLNO-V-120.000MHZ-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 120.000MHz |
| Output type | LVCMOS |
| Supply voltage (Vdd) | 3.3 nominal (3.135 to 3.465 range)V |
| Load capacitance | 15pF |
| Frequency stability (−40 to +85 °C) | ±12 typ, ±18 maxppm |
| All-inclusive stability (including aging, 10 years) | ±28 maxppm |
| Absolute pull range (APR) | ±28 min (up to ±55)ppm |
| Control voltage range (Vc) | 0 to 3.3 (1.65 V center typical)V |
| Supply current | 35 typ (100–149.999 MHz range)mA |
| Duty cycle (symmetry) | 45 to 55% |
| Rise/fall time | 3.0 maxns |
| Operating temperature range | -40 to +85°C |
| Storage temperature range | -40 to +90°C |
| RMS phase jitter (12 kHz to 20 MHz) | 100 typfs |
| Resonator type | Crystal, high-Q 3rd overtone |
| Package dimensions | 14.3 L × 8.7 W × 5.5 Hmm |
| Pins/Pads | 4 |
| Mounting type | Surface Mount |
| Rohs/rohs Ii | Compliant |
| Msl | 1 |
| Us Eccn | EAR99 |
| Eu Eccn | NLR |
Download the complete datasheet for Abracon ABLNO-V-120.000MHZ-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.