The ABLNO series is an ultra-low phase noise XO / VCXO oscillator utilizing high 'Q', 3rd overtone crystal technology. It provides a standard LVCMOS RF output and operates at a 3.3V supply voltage. It is designed for applications requiring low jitter and high frequency stability such as satellite modem communication systems, COTS military communications, and high definition TV.
Checking distributor stock and pricing after the page loads.
| Frequency | 122.88MHz |
| Supply Voltage | 3.3V |
| Output Level | LVCMOS |
| Operating Temperature | -40 to +85°C |
| Load Capacitance | 15pF |
| Dimensions | 14.3 x 8.7 x 5.5mm |
| Frequency Pulling | ±28ppm |
| RoHS | Compliant |
| REACH | Compliant |