Sign in to ask questions about the Abracon ABLS-16.3676MHz-17-R80-D-2-G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-16.3676MHz-17-R80-D-2-G-T technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16.3676MHz |
| Frequency Stability | 15ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 17pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-16.3676MHz-17-R80-D-2-G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.