
The ABLS Series crystal oscillator from Abracon features a capacitance of 1pF and an equivalent series resistance of 10 ohms. It operates at a frequency of 19.2MHz with a frequency stability of 15ppm. The oscillator is designed for surface mount technology and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the Abracon ABLS-19.2000MHZ-10-R010-A-7-G-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-19.2000MHZ-10-R010-A-7-G-F-T technical specifications.
| Capacitance | 1E-11F |
| ESR (Equivalent Series Resistance) | 10R |
| Frequency | 19.2MHz |
| Frequency Stability | 15ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-19.2000MHZ-10-R010-A-7-G-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.