The ABLS-3.6864MHz-B2 crystal oscillator from Abracon features a frequency of 3.6864 MHz with a stability of 50 ppm and tolerance of 20 ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C and minimum operating temperature of -20°C. The oscillator has a load capacitance of 18 pF and a series resistance of 180 ohms. The device is lead free and measures 4.2 mm in height, 11.5 mm in length, and 4.7 mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLS-3.6864MHz-B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-3.6864MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.686MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.6864 MHz |
| Series Resistance | 180R |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-3.6864MHz-B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.