ABLS Series 4 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Low Profile Crystal
Abracon ABLS-4.000MHZ-20-BT technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4 MHz |
| RoHS | Compliant |
No datasheet is available for this part.