
The ABLS Series 4.9152MHz crystal oscillator features an equivalent series resistance of 180 ohms and a frequency stability of 35ppm. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 1000 units per package. The oscillator is designed for surface mount applications with a termination of SMD/SMT.
Sign in to ask questions about the Abracon ABLS-4.9152MHz-20-R180-D4H-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-4.9152MHz-20-R180-D4H-T technical specifications.
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4.9152MHz |
| Frequency Stability | 35ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-4.9152MHz-20-R180-D4H-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
