
The ABLS-4.9152MHz-B2 is a surface mount crystal oscillator from Abracon with a frequency of 4.915MHz and a frequency stability of 50ppm. It has a frequency tolerance of 20ppm and a series resistance of 180 ohms. The oscillator is designed for operation between -20°C and 70°C and has a load capacitance of 18 picofarads.
Abracon ABLS-4.9152MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.915MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 180R |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
